
* Images are for reference only
350551-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 350551-1
- JLCPCB Part #
- C573426
- Package
- -
- Description
- 14~20 3.3mm~5.08mm 600V Brass Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3259
50+
$0.2590
150+
$0.2303
1000+
$0.1945
2000+
$0.1786
5000+
$0.1691
Related Products
Welcome back, may I help you?