
* Images are for reference only
3504G3A287RFTE
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3504G3A287RFTE
- JLCPCB Part #
- C7180400
- Package
- 2512
- Description
- -55℃~+155℃ 287Ω 6W Thin Film Resistor ±1% ±50ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8385
200+
$2.3297
500+
$2.2525
1000+
$2.2140
Welcome back, may I help you?