
* Images are for reference only
35026R2FT
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 35026R2FT
- JLCPCB Part #
- C2084401
- Package
- 2010
- Description
- -55℃~+155℃ 200V 2W 6.2Ω Thick Film Resistor ±1% ±200ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$0.8744
10+
$0.8582
30+
$0.8486
100+
$0.8373
Related Products
Welcome back, may I help you?