
* Images are for reference only
350230KFT
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 350230KFT
- JLCPCB Part #
- C2083198
- Package
- 2010
- Description
- -55℃~+155℃ 200V 2W 30kΩ Thick Film Resistor ±1% ±100ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1732
200+
$0.0670
500+
$0.0648
1000+
$0.0636
Related Products
Welcome back, may I help you?