
* Images are for reference only
350211-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 350211-1
- JLCPCB Part #
- C7461144
- Package
- Plugin,P=5.08mm
- Description
- -55℃~+105℃ 1 12A 1x4P 250V 4 4P 5.08mm PA Phosphor bronze Through Hole Tin UL94V-2 Plugin,P=5.08mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2469
10+
$0.2404
30+
$0.2372
100+
$0.2340
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?