
* Images are for reference only
34119
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 34119
- JLCPCB Part #
- C306195
- Package
- -
- Description
- 12.192mm 14~16 3.023mm 4.191mm 6.35mm Circular ring No Tin Uninsulated - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 77
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1460
50+
$0.1166
150+
$0.1018
500+
$0.0909
2500+
$0.0821
5000+
$0.0776
10000+
$0.0768
20000+
$0.0762
Related Products
Welcome back, may I help you?