
* Images are for reference only
33A-005D
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 33A-005D
- JLCPCB Part #
- C3253857
- Package
- TO-8-12
- Description
- -40℃~+125℃ 34.47Kpa TO-8-12 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.0457
200+
$20.9164
500+
$20.1811
1000+
$19.8182
Welcome back, may I help you?