
* Images are for reference only
3270W103K
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3270W103K
- JLCPCB Part #
- C5512521
- Package
- -
- Description
- 10kΩ 16 250mW ±10% ±100ppm/℃ - Potentiometers, Variable Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0402
200+
$5.2038
500+
$5.0294
1000+
$4.9438
Welcome back, may I help you?