
* Images are for reference only
325541030-00
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 325541030-00
- JLCPCB Part #
- C3252504
- Package
- -
- Description
- -40℃~+85℃ 2.2V~3.6V 3Mpa - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.9441
200+
$8.8804
500+
$8.5676
1000+
$8.4128
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?