
* Images are for reference only
3240W104K
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3240W104K
- JLCPCB Part #
- C6384135
- Package
- -
- Description
- 100kΩ 12 250mW ±10% ±100ppm/℃ - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8391
200+
$3.9263
500+
$3.7955
1000+
$3.7309
Welcome back, may I help you?