
* Images are for reference only
324082
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 324082
- JLCPCB Part #
- C573996
- Package
- -
- Description
- 36.2mm 6.35mm 6.5mm 8 Circular ring Pre-insulated Red Through-type Tin - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$4.0338
10+
$3.9329
30+
$3.8639
100+
$3.7966
Welcome back, may I help you?