
* Images are for reference only
320563
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 320563
- JLCPCB Part #
- C590596
- Package
- -
- Description
- 14~16 29mm 6.35mm Blue Circular ring Copper Pre-insulated Through-type Tin - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.5960
10+
$0.4849
30+
$0.4301
100+
$0.3754
500+
$0.3415
1000+
$0.3254
Related Products
Welcome back, may I help you?