
* Images are for reference only
2-967642-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-967642-1
- JLCPCB Part #
- C532785
- Package
- P=6.2mm
- Description
- -40℃~+120℃ 2 6.2mm Glass-Fiber Reinforced PBT Gray Non-Latching UL94V-0 Without Fins P=6.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 475
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9409
10+
$0.7578
30+
$0.6663
100+
$0.5748
475+
$0.4737
950+
$0.4464
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?