
* Images are for reference only
2-825437-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-825437-4
- JLCPCB Part #
- C5484133
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+105℃ 1 2.54mm 24P 5A Brass Green Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3944
200+
$2.5520
400+
$2.4665
1000+
$2.4246
Welcome back, may I help you?