
* Images are for reference only
2-796949-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-796949-8
- JLCPCB Part #
- C6050804
- Package
- Plugin,P=5.08mm
- Description
- 1 17.5A 300V 5.08mm 8 Black Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8132
200+
$1.5215
400+
$1.4714
1000+
$1.4455
Welcome back, may I help you?