
* Images are for reference only
2-796608-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-796608-4
- JLCPCB Part #
- C6400837
- Package
- Plugin
- Description
- 1 16 25A 300V 9.53mm Black Plugin Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.9735
200+
$6.7740
480+
$6.5468
1000+
$6.4356
Welcome back, may I help you?