
* Images are for reference only
2-640251-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-640251-3
- JLCPCB Part #
- C17434766
- Package
- -
- Description
- -55℃~+105℃ 3.96mm Non-Latching UL94V-0 White - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9826
200+
$0.3931
500+
$0.3802
1000+
$0.3737
Welcome back, may I help you?