
* Images are for reference only
2-5535512-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-5535512-0
- JLCPCB Part #
- C591816
- Package
- Plugin
- Description
- -65℃~+125℃ 2.54mm UL94V-0 插件 Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 680
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8575
200+
$1.4937
680+
$1.4406
1360+
$1.4148
Welcome back, may I help you?