This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2-5435668-8

Extended
Manufacturer
TE Connectivity
MFR.Part #
2-5435668-8
JLCPCB Part #
C5491956
Package
Plugin,P=2.54mm
Description
-55℃~+105℃ 2.54mm 5V 60mA 8 SPST 插件,P=2.54mm DIP Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 14

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6661
196+ $0.6655
504+ $0.6430
994+ $0.6317

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons