
* Images are for reference only
2-5435166-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-5435166-9
- JLCPCB Part #
- C5484057
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 2 2.54mm 24V 25mA SPST 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4224
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8612
200+
$3.9349
500+
$3.8043
1000+
$3.7383
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?