
* Images are for reference only
2-5177986-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-5177986-2
- JLCPCB Part #
- C3654580
- Package
- SMD,P=0.8mm
- Description
- -40℃~+125℃ 0.8mm 100V 2 5A 60P Gold Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$6.1217
10+
$5.9913
30+
$5.9043
100+
$5.8173
Related Products
Welcome back, may I help you?