
* Images are for reference only
2-36161-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-36161-2
- JLCPCB Part #
- C574892
- Package
- -
- Description
- 10~12 27.51mm 5mm Circular ring Copper Pre-insulated Through-type Tin Yellow - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4705
10+
$0.3822
30+
$0.3436
100+
$0.2971
500+
$0.2762
1000+
$0.2634
Related Products
Welcome back, may I help you?