
* Images are for reference only
2-32960-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-32960-1
- JLCPCB Part #
- C3219197
- Package
- -
- Description
- 14~16 22.12mm 4.82mm Blue Circular ring Copper Pre-insulated Through-type Tin - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$0.7021
10+
$0.5640
30+
$0.4933
100+
$0.4242
500+
$0.3840
1000+
$0.3615
Related Products
Welcome back, may I help you?