
* Images are for reference only
2-326882-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-326882-1
- JLCPCB Part #
- C5162875
- Package
- -
- Description
- 14~16 20.65mm 3.68mm Blue Circular ring Copper Pre-insulated Through-type Tin - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$1.0613
10+
$0.8654
30+
$0.7691
100+
$0.6728
500+
$0.6150
1000+
$0.5844
Welcome back, may I help you?