
* Images are for reference only
2-292175-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-292175-2
- JLCPCB Part #
- C5163262
- Package
- Push-Pull,P=2mm
- Description
- 1 125V 1x2P 2 2P 2mm 4A Black Brass Surface Mount,Vertical Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.8570
10+
$0.8344
30+
$0.8199
100+
$0.8054
Related Products
Welcome back, may I help you?