
* Images are for reference only
2-2390138-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-2390138-9
- JLCPCB Part #
- C17322180
- Package
- SMD
- Description
- -40℃~+105℃ 1 Copper alloy Gold Surface Mount,Vertical SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2787
200+
$2.1076
500+
$2.0367
1000+
$2.0013
Welcome back, may I help you?