
* Images are for reference only
2-2366515-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-2366515-6
- JLCPCB Part #
- C3266987
- Package
- -
- Description
- -55℃~+125℃ 2 2.7mm 2mm Black - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2748
200+
$0.1064
750+
$0.1027
1500+
$0.1009
Related Products
Welcome back, may I help you?