
* Images are for reference only
2-2342071-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-2342071-0
- JLCPCB Part #
- C6073849
- Package
- Plugin
- Description
- -40℃~+105℃ 1 20 3.5mm Black Straight Pin Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.0603
200+
$13.1908
500+
$12.7509
1000+
$12.5325
Welcome back, may I help you?