
* Images are for reference only
2-2232826-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-2232826-0
- JLCPCB Part #
- C17405158
- Package
- Plugin
- Description
- -40℃~+105℃ 1 Brass Through Hole Tin 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 240
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7089
240+
$0.2826
480+
$0.2745
960+
$0.2697
Welcome back, may I help you?