
* Images are for reference only
2-2176075-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-2176075-7
- JLCPCB Part #
- C6985527
- Package
- 0201
- Description
- 150mA 2.7nH 800mΩ 8@500MHz 8GHz 0201 Inductors (SMD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2581
200+
$0.1030
500+
$0.0995
1000+
$0.0979
Related Products
Welcome back, may I help you?