
* Images are for reference only
2-2176075-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-2176075-4
- JLCPCB Part #
- C6048779
- Package
- 0201
- Description
- 150mA 2.4nH 800mΩ 8@500MHz 8GHz 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 162
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0553
2000+
$0.0222
5000+
$0.0214
10000+
$0.0210
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?