
* Images are for reference only
2-1827863-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1827863-0
- JLCPCB Part #
- C590286
- Package
- P=2mm
- Description
- -55℃~+105℃ 2 20 2mm 2x20P Black Non-Latching Without Fins P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1600
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$4.5101
10+
$4.4119
30+
$4.3458
100+
$4.2798
Related Products
Welcome back, may I help you?