This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

2-1775099-1

Extended
Manufacturer
TE Connectivity
MFR.Part #
2-1775099-1
JLCPCB Part #
C17546040
Package
Plugin
Description
-25℃~+85℃ 2 250V 2x3P 3 4.2mm 6P 9A Brass PA9T Through Hole Tin UL94V-0 White Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 280

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7082
10+ $0.6905
30+ $0.6792
100+ $0.6679
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons