
* Images are for reference only
2-1761607-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1761607-3
- JLCPCB Part #
- C591717
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+105℃ 10P 1A 2 2.54mm 2.54mm 250V Blue PBT Phosphor bronze Right Angle Tin UL94V-0 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 26
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2390
10+
$6.0956
30+
$6.0006
100+
$5.9039
Related Products
Welcome back, may I help you?