
* Images are for reference only
2-173977-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-173977-3
- JLCPCB Part #
- C5166590
- Package
- P=2mm
- Description
- -30℃~+105℃ 1 1x3P 2A 2mm 3 Blue Free Hanging Tin P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.0779
50+
$0.0763
150+
$0.0752
500+
$0.0740
Related Products
Welcome back, may I help you?