
* Images are for reference only
2-1734248-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1734248-1
- JLCPCB Part #
- C5163427
- Package
- Plugin,P=1mm
- Description
- -20℃~+85℃ 0.3mm 1mm 21P 5.5mm Gold Phosphor Bronze Single-side Contact/Vertical Slide Lock Surface Mount,Vertical 插件,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.7731
10+
$2.7183
30+
$2.6812
100+
$2.6442
Welcome back, may I help you?