
* Images are for reference only
2-1586037-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1586037-4
- JLCPCB Part #
- C592952
- Package
- Plugin
- Description
- -40℃~+105℃ 12 2 24P 2x12P 4.2mm 4.2mm 600V 9A Brass PA Through Hole Tin UL94V-2 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 91
Minimum: 1
Full Reel: 1050
$0.01
Add To List
Available Order Qty: 91
In-stock Item Pricing
Qty Unit Price
1+
$2.6331
10+
$2.2622
30+
$2.0294
100+
$1.7918
500+
$1.6842
1050+
$1.6377
Welcome back, may I help you?