
* Images are for reference only
2-1565082-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1565082-3
- JLCPCB Part #
- C574187
- Package
- P=3.5mm
- Description
- -30℃~+105℃ 1 1x3P 3 Blue Non-Latching PA66 UL94V-0 P=3.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 376
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 376
In-stock Item Pricing
Qty Unit Price
1+
$0.3212
10+
$0.2550
30+
$0.2267
100+
$0.1912
400+
$0.1755
800+
$0.1660
Welcome back, may I help you?