
* Images are for reference only
2-147747-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-147747-0
- JLCPCB Part #
- C6073771
- Package
- SMD,P=2.54mm
- Description
- -65℃~+125℃ 2 2.54mm 2.54mm 2A 40P 6.73mm Surface Mount,Vertical Tin-Lead SMD,P=2.54mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8449
200+
$5.1254
500+
$4.9545
1000+
$4.8707
Welcome back, may I help you?