
* Images are for reference only
2-1445095-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1445095-8
- JLCPCB Part #
- C17202171
- Package
- SMD
- Description
- -40℃~+105℃ 1 Brass Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 420
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1720
200+
$2.8617
420+
$2.7667
840+
$2.7183
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?