
* Images are for reference only
2-1445091-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1445091-5
- JLCPCB Part #
- C17524061
- Package
- SMD
- Description
- -40℃~+105℃ 1 1x5P 250V 3mm 5 5A 5P Black Brass Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 215
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6154
215+
$0.6459
430+
$0.6233
1075+
$0.6137
Welcome back, may I help you?