
* Images are for reference only
2-1445057-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1445057-4
- JLCPCB Part #
- C590731
- Package
- SMD,P=3mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1x4P 250V 3mm 4 4P 5A Black Brass Surface Mount, Right Angle Tin UL94V-0 SMD,P=3mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 215
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6969
500+
$0.6630
Related Products
Welcome back, may I help you?