
* Images are for reference only
2-1445055-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1445055-3
- JLCPCB Part #
- C5164192
- Package
- Push-Pull,P=3mm
- Description
- -40℃~+105℃ 1 1x3P 250V 3 3P 3mm 5A Black Brass Right Angle Tin UL94V-0 Push-Pull,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 266
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.9024
10+
$0.8798
30+
$0.8637
100+
$0.8492
Related Products
Welcome back, may I help you?