This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2-1393810-1

Extended
Manufacturer
TE Connectivity
MFR.Part #
2-1393810-1
JLCPCB Part #
C1561113
Package
Plugin
Description
-40℃~+70℃ 125V@AC、150V@DC 12V 2 Form C: 2C (DPDT-CO) 2A 3ms 7.5ms Silver + Gold Plated 插件 Signal Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $107.3233
200+ $41.5328
500+ $40.0735
1000+ $39.3519

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons