
* Images are for reference only
2-1355200-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1355200-2
- JLCPCB Part #
- C532660
- Package
- P=6mm
- Description
- -30℃~+100℃ 1 25V 2P 35A 6mm Automotive Connector Housing P=6mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.0067
10+
$0.9842
30+
$0.9698
100+
$0.9553
Related Products
Welcome back, may I help you?