
* Images are for reference only
2-1318118-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1318118-9
- JLCPCB Part #
- C478518
- Package
- P=2.5mm
- Description
- -55℃~+105℃ 10 2 2x10P Black Locking UL94V-0 Without Fins P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$1.1550
10+
$0.9808
30+
$0.8937
100+
$0.8066
500+
$0.7550
1000+
$0.7276
Related Products
Welcome back, may I help you?