
* Images are for reference only
2-103672-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-103672-7
- JLCPCB Part #
- C17358748
- Package
- Push-Pull
- Description
- -65℃~+105℃ 1 Brass Right Angle Tin 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2520
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5475
200+
$1.0168
500+
$0.9829
1000+
$0.9668
Welcome back, may I help you?