
* Images are for reference only
2MM-RCP-D04-BX
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2MM-RCP-D04-BX
- JLCPCB Part #
- C25412803
- Package
- P=2mm
- Description
- P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.8457
10+
$0.8280
30+
$0.8167
100+
$0.8038
Related Products
Welcome back, may I help you?