
* Images are for reference only
292174-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 292174-5
- JLCPCB Part #
- C17436019
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1 125V 1x5P 2mm 4A 5 5P Brass Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$2.9616
10+
$2.9052
30+
$2.8682
100+
$2.8295
Welcome back, may I help you?