
* Images are for reference only
284716-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 284716-4
- JLCPCB Part #
- C593080
- Package
- -
- Description
- -40℃~+140℃ 4mm 5mm - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1514
10+
$2.1032
30+
$2.0727
100+
$1.8271
Related Products
Welcome back, may I help you?